Parametric Equivalent
Parametric Equivalent

B41456B4220M000 | |
|---|---|
DigiKey Part Number | B41456B4220M000-ND |
Manufacturer | |
Manufacturer Product Number | B41456B4220M000 |
Description | CAP ALUM 220000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.3mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20 A @ 100 Hz |
Part Status Active | Impedance 5.9 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 7.3mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B5220M000 | TDK | 0 | B41456B5220M000-ND | € 47,18300 | Parametric Equivalent |
| B41458B4220M000 | TDK | 0 | B41458B4220M000-ND | € 45,23240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 45,23240 | € 2 261,62 |
| Unit Price without VAT: | € 45,23240 |
|---|---|
| Unit Price with VAT: | € 55,18353 |


