Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32932A3334K289 | |
|---|---|
DigiKey Part Number | 495-B32932A3334K289CT-ND - Cut Tape (CT) 495-B32932A3334K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32932A3334K289 |
Description | CAP FILM 0.33UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3334K289 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Height - Seated (Max) 0.689" (17.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922H3334K000 | TDK | 84 | 495-B32922H3334K000-ND | € 0,90000 | Parametric Equivalent |
| B32932A3334K000 | TDK | 1 159 | 495-4352-ND | € 1,08000 | Parametric Equivalent |
| B32932A3334K189 | TDK | 8 063 | 495-B32932A3334K189CT-ND | € 1,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,76400 | € 7,64 |
| 50 | € 0,60520 | € 30,26 |
| 100 | € 0,55650 | € 55,65 |
| 500 | € 0,47388 | € 236,94 |
| 1 000 | € 0,44833 | € 448,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 0,44098 | € 282,23 |
| 1 280 | € 0,41835 | € 535,49 |
| 1 920 | € 0,40701 | € 781,46 |
| 3 200 | € 0,39443 | € 1 262,18 |
| 4 480 | € 0,38708 | € 1 734,12 |
| 6 400 | € 0,38001 | € 2 432,06 |
| 7 680 | € 0,37665 | € 2 892,67 |
| 15 360 | € 0,36537 | € 5 612,08 |
| 16 000 | € 0,36477 | € 5 836,32 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |



