1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923H3105K000

DigiKey Part Number
495-B32923H3105K000-ND
Manufacturer
Manufacturer Product Number
B32923H3105K000
Description
CAP FILM 1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923H3105K000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.472" W (26.50mm x 12.00mm)
Part Status
Active
Height - Seated (Max)
0.866" (22.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,49000€ 1,49
10€ 0,99500€ 9,95
50€ 0,80180€ 40,09
450€ 0,64622€ 290,80
900€ 0,61399€ 552,59
1 350€ 0,59784€ 807,08
2 700€ 0,57415€ 1 550,21
5 400€ 0,55464€ 2 995,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,49000
Unit Price with VAT:€ 1,81780