
B32778Z4756K000 | |
|---|---|
DigiKey Part Number | 495-B32778Z4756K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778Z4756K000 |
Description | CAP FILM 75UF 500VDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778Z4756K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 5.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,61000 | € 9,61 |
| 10 | € 7,39200 | € 73,92 |
| 70 | € 6,36386 | € 445,47 |
| 140 | € 6,11364 | € 855,91 |
| 560 | € 5,73782 | € 3 213,18 |
| 1 050 | € 5,60991 | € 5 890,41 |
| Unit Price without VAT: | € 9,61000 |
|---|---|
| Unit Price with VAT: | € 11,72420 |

