
B32678G4256K000 | |
|---|---|
DigiKey Part Number | 495-3009-ND |
Manufacturer | |
Manufacturer Product Number | B32678G4256K000 |
Description | CAP FILM 25UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | € 7,50340 | € 1 080,49 |
| Unit Price without VAT: | € 7,50340 |
|---|---|
| Unit Price with VAT: | € 9,15415 |

