
B32676G6685K000 | |
|---|---|
DigiKey Part Number | 495-3012-ND |
Manufacturer | |
Manufacturer Product Number | B32676G6685K000 |
Description | CAP FILM 6.8UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676G6685K000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Packaging Bulk | Height - Seated (Max) 1.555" (39.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,78000 | € 6,78 |
| 10 | € 5,08900 | € 50,89 |
| 50 | € 4,41400 | € 220,70 |
| 160 | € 4,08488 | € 653,58 |
| 640 | € 3,80997 | € 2 438,38 |
| 1 120 | € 3,72588 | € 4 172,99 |
| Unit Price without VAT: | € 6,78000 |
|---|---|
| Unit Price with VAT: | € 8,27160 |

