Direct

B32676E8335K000 | |
|---|---|
DigiKey Part Number | 495-2989-ND |
Manufacturer | |
Manufacturer Product Number | B32676E8335K000 |
Description | CAP FILM 3.3UF 10% 875VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 875V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32676G8335K000 | TDK | 0 | 495-3028-ND | € 2,69377 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 2,62192 | € 1 678,03 |
| Unit Price without VAT: | € 2,62192 |
|---|---|
| Unit Price with VAT: | € 3,19874 |


