B32676E4225K000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 10 202
Unit Price: € 2,11000
Datasheet
2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32676E4225K000

DigiKey Part Number
495-2956-ND
Manufacturer
Manufacturer Product Number
B32676E4225K000
Description
CAP FILM 2.2UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.472" W (42.00mm x 12.00mm)
Part Status
Active
Height - Seated (Max)
0.866" (22.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
450V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32674D4225K000TDK10 202495-2918-ND€ 2,11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 620€ 1,67119€ 2 707,33
Manufacturers Standard Package
Unit Price without VAT:€ 1,67119
Unit Price with VAT:€ 2,03885