2.2 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32656A0225K000

DigiKey Part Number
B32656A0225K000-ND
Manufacturer
Manufacturer Product Number
B32656A0225K000
Description
CAP FILM 2.2UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32656A0225K000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.772" (45.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
500V
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 14,04000€ 14,04
10€ 11,06100€ 110,61
50€ 9,87100€ 493,55
100€ 9,50260€ 950,26
500€ 8,87850€ 4 439,25
Manufacturers Standard Package
Unit Price without VAT:€ 14,04000
Unit Price with VAT:€ 17,12880