Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

B32559C1224K289 | |
|---|---|
DigiKey Part Number | 495-2839-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32559C1224K289 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 0.276" L x 0.138" W (7.00mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1224K000 | TDK | 0 | 495-2492-ND | € 0,36000 | Direct |
| B32529C1224K289 | TDK | 9 285 | 495-B32529C1224K289CT-ND | € 0,39000 | Direct |
| B32529C1224J000 | TDK | 1 376 | 495-1155-ND | € 0,38000 | Upgrade |
| B32529C1224J289 | TDK | 74 | 495-B32529C1224J289CT-ND | € 0,42000 | Upgrade |
| B32520C1224K000 | TDK | 54 508 | 495-2425-ND | € 0,48000 | Similar |











