Parametric Equivalent
Parametric Equivalent

B32522C1335K289 | |
|---|---|
DigiKey Part Number | B32522C1335K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C1335K289 |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1335K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C1335K000 | TDK | 1 326 | 495-4821-ND | € 1,60000 | Parametric Equivalent |
| B32522C1335K189 | TDK | 9 050 | 495-4951-1-ND | € 1,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 720 | € 0,63917 | € 1 738,54 |
| Unit Price without VAT: | € 0,63917 |
|---|---|
| Unit Price with VAT: | € 0,77979 |


