
B32522C1225K000 | |
|---|---|
DigiKey Part Number | 495-4176-ND |
Manufacturer | |
Manufacturer Product Number | B32522C1225K000 |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1225K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,89200 | € 8,92 |
| 50 | € 0,71420 | € 35,71 |
| 100 | € 0,65940 | € 65,94 |
| 500 | € 0,56684 | € 283,42 |
| 1 000 | € 0,53818 | € 538,18 |
| 3 000 | € 0,50277 | € 1 508,31 |
| 5 000 | € 0,48967 | € 2 448,35 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

