Image for B32373A8606J050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32373A8606J050

DigiKey Part Number
495-B32373A8606J050-ND
Manufacturer
Manufacturer Product Number
B32373A8606J050
Description
CAP FILM 60UF 5% 250VAC RADIAL
Customer Reference
Detailed Description
60 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C
Mfr
Mounting Type
Chassis Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.780" Dia (96.00mm)
Part Status
Active
Height - Seated (Max)
7.736" (196.50mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
250V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.