
EVMAG21S | |
|---|---|
DigiKey Part Number | N741-ND |
Manufacturer | |
Manufacturer Product Number | EVMAG21S |
Description | FLASHLIGHT LED 12LM AA(2) |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 50 Lumens AA (Requires 2) |
Category | Type Standard |
Manufacturer Energizer Battery Company | Lamp Type LED |
Series | Lamp Output 50 Lumens |
Packaging Bulk | Features Magnetic |
Part Status Obsolete | Battery Cell Size AA (Requires 2) |

