Topaz™ Tz170 Field Programmable Gate Array (FPGA) IC 143 11681137 161008 484-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ170J484I3

DigiKey Part Number
2134-TZ170J484I3-ND
Manufacturer
Manufacturer Product Number
TZ170J484I3
Description
FPGA TOPAZ 161KLE 484FBGA
Manufacturer Standard Lead Time
75 Weeks
Customer Reference
Detailed Description
Topaz™ Tz170 Field Programmable Gate Array (FPGA) IC 143 11681137 161008 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
143
Mfr
Voltage - Supply
0.92V ~ 0.98V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
161008
Supplier Device Package
484-FBGA (18x18)
Total RAM Bits
11681137
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 85,02000€ 85,02
10€ 71,19000€ 711,90
25€ 68,84200€ 1 721,05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 85,02000
Unit Price with VAT:€ 103,72440