Similar

Category | Termination Solder |
Manufacturer EDAC Inc. | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Applications 10/100 Base-T, AutoMDIX | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A63-113-300P131 | EDAC Inc. | 0 | 151-1160-ND | € 5,76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,95420 | € 395,42 |
| Unit Price without VAT: | € 3,95420 |
|---|---|
| Unit Price with VAT: | € 4,82412 |


