


686E0321350120E | |
|---|---|
DigiKey Part Number | 151-686E0321350120E-ND |
Manufacturer | |
Manufacturer Product Number | 686E0321350120E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686E0321350120E Models |
Category | Pitch 0.106" (2.70mm) |
Manufacturer EDAC Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness Flash |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,23538 | € 5 235,38 |
| Unit Price without VAT: | € 5,23538 |
|---|---|
| Unit Price with VAT: | € 6,38716 |


