
628-5W5-224-5N4 | |
|---|---|
DigiKey Part Number | 151-628-5W5-224-5N4-ND |
Manufacturer | |
Manufacturer Product Number | 628-5W5-224-5N4 |
Description | CONN D-SUB RCPT 5POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (4-40); Mating Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 9,81377 | € 2 944,13 |
| Unit Price without VAT: | € 9,81377 |
|---|---|
| Unit Price with VAT: | € 11,97280 |

