
519-036-000-346 | |
|---|---|
DigiKey Part Number | 151-519-036-000-346-ND |
Manufacturer | |
Manufacturer Product Number | 519-036-000-346 |
Description | 519 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-036-000-346 Models |
Category | Number of Positions 36 |
Manufacturer EDAC Inc. | Pitch 0.150" (3.81mm) |
Series | Number of Rows 5 |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Backshell, Jackscrew Socket |
Connector Type Housing for Non-Gendered Contacts | Color Gray |
Connector Style Rack and Panel | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 30,73160 | € 768,29 |
| Unit Price without VAT: | € 30,73160 |
|---|---|
| Unit Price with VAT: | € 37,49255 |

