



345-140-520-201 | |
|---|---|
DigiKey Part Number | 345-140-520-201-ND |
Manufacturer | |
Manufacturer Product Number | 345-140-520-201 |
Description | CONN EDGE DUAL FML 140POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-140-520-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 70 | Color Green |
Number of Positions 140 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,02000 | € 19,02 |
| 10 | € 16,16200 | € 161,62 |
| 25 | € 15,14960 | € 378,74 |
| 50 | € 14,42680 | € 721,34 |
| 100 | € 13,73850 | € 1 373,85 |
| 250 | € 12,87920 | € 3 219,80 |
| 500 | € 12,26522 | € 6 132,61 |
| Unit Price without VAT: | € 19,02000 |
|---|---|
| Unit Price with VAT: | € 23,20440 |

