




345-050-520-202 | |
|---|---|
DigiKey Part Number | 151-1387-ND |
Manufacturer | |
Manufacturer Product Number | 345-050-520-202 |
Description | CONN EDGE DUAL FMALE 50POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-050-520-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 25 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 50 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 345-050-521-202 | EDAC Inc. | 131 | 151-1388-ND | € 9,69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,69000 | € 9,69 |
| 10 | € 8,23600 | € 82,36 |
| 25 | € 7,71960 | € 192,99 |
| 50 | € 7,35080 | € 367,54 |
| 100 | € 7,00000 | € 700,00 |
| 250 | € 6,56200 | € 1 640,50 |
| 500 | € 6,24910 | € 3 124,55 |
| 1 000 | € 5,95117 | € 5 951,17 |
| Unit Price without VAT: | € 9,69000 |
|---|---|
| Unit Price with VAT: | € 11,82180 |

