
106-047-251-200 | |
|---|---|
DigiKey Part Number | 151-106-047-251-200-ND |
Manufacturer | |
Manufacturer Product Number | 106-047-251-200 |
Description | 106 SERIES CONTACT STRIP WITH 47 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 106-047-251-200 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 22,32880 | € 558,22 |
| Unit Price without VAT: | € 22,32880 |
|---|---|
| Unit Price with VAT: | € 27,24114 |

