Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P27BN-150.000 | |
|---|---|
DigiKey Part Number | ECX-P27BN-150.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P27BN-150.000 |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P27BN-150.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P15003I2T | CTS-Frequency Controls | 0 | 637P15003I2T-ND | € 2,70109 | Parametric Equivalent |
| SIT9120AI-1D3-25E150.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E150.000000-ND | € 7,04000 | Parametric Equivalent |
| XLP725150.000000I | Renesas Electronics Corporation | 0 | 800-XLP725150.000000ICT-ND | € 2,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,08100 | € 50,81 |
| Unit Price without VAT: | € 5,08100 |
|---|---|
| Unit Price with VAT: | € 6,19882 |




