Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P25BN-100.000 | |
|---|---|
DigiKey Part Number | ECX-P25BN-100.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P25BN-100.000 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P25BN-100.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 48mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654E10003I2T | CTS-Frequency Controls | 0 | 654E10003I2T-ND | € 2,33710 | Parametric Equivalent |
| 654P10003I2T | CTS-Frequency Controls | 0 | 654P10003I2T-ND | € 2,33710 | Parametric Equivalent |
| SIT9120AI-1C3-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-1C3-25E100.000000-ND | € 7,04000 | Parametric Equivalent |
| XUP525100.000000I | Renesas Electronics Corporation | 0 | 800-XUP525100.000000ICT-ND | € 2,89000 | Parametric Equivalent |
| XUQ525100.000000I | Renesas Electronics Corporation | 0 | 800-XUQ525100.000000ICT-ND | € 2,89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,08100 | € 50,81 |
| Unit Price without VAT: | € 5,08100 |
|---|---|
| Unit Price with VAT: | € 6,19882 |




