
ECS-49-18-5PX-JEM-TR | |
|---|---|
DigiKey Part Number | XC2075TR-ND - Tape & Reel (TR) XC2075CT-ND - Cut Tape (CT) XC2075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-5PX-JEM-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-5PX-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-4.9152MHZ-B2-T | Abracon LLC | 1 216 | 535-9086-1-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,26700 | € 2,67 |
| 25 | € 0,25240 | € 6,31 |
| 50 | € 0,24220 | € 12,11 |
| 100 | € 0,23230 | € 23,23 |
| 250 | € 0,21964 | € 54,91 |
| 500 | € 0,21058 | € 105,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23366 | € 233,66 |
| 2 000 | € 0,22400 | € 448,00 |
| 3 000 | € 0,21853 | € 655,59 |
| 5 000 | € 0,21183 | € 1 059,15 |
| 7 000 | € 0,20754 | € 1 452,78 |
| 10 000 | € 0,20308 | € 2 030,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

