
ECS-3963-1000-AU-TR | |
|---|---|
DigiKey Part Number | XC1893TR-ND - Tape & Reel (TR) XC1893CT-ND - Cut Tape (CT) XC1893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-1000-AU-TR |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-1000-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-1000-BN-TR | ECS Inc. | 2 112 | XC1045CT-ND | € 3,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 3,56900 | € 35,69 |
| 25 | € 3,37480 | € 84,37 |
| 50 | € 3,23520 | € 161,76 |
| 100 | € 3,10150 | € 310,15 |
| 250 | € 2,93336 | € 733,34 |
| 500 | € 2,92578 | € 1 462,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,69648 | € 2 696,48 |
| 2 000 | € 2,58549 | € 5 170,98 |
| 3 000 | € 2,52275 | € 7 568,25 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |




