16 MHz ±25ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-30B-AEM-TR

DigiKey Part Number
XC2570TR-ND - Tape & Reel (TR)
XC2570CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-160-20-30B-AEM-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-30B-AEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-18-33-AEM-TRECS Inc.247XC2934CT-ND€ 0,42000Similar
In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,38200€ 3,82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,54615€ 546,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680