
ECS-160-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3086TR-ND - Tape & Reel (TR) XC3086CT-ND - Cut Tape (CT) XC3086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-23B-JTM-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-23B-JTM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,66700 | € 6,67 |
| 25 | € 0,63080 | € 15,77 |
| 50 | € 0,60440 | € 30,22 |
| 100 | € 0,57950 | € 57,95 |
| 250 | € 0,54800 | € 137,00 |
| 500 | € 0,52536 | € 262,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50363 | € 503,63 |
| 2 000 | € 0,48281 | € 965,62 |
| 3 000 | € 0,47103 | € 1 413,09 |
| 5 000 | € 0,45662 | € 2 283,10 |
| 7 000 | € 0,44737 | € 3 131,59 |
| 10 000 | € 0,43777 | € 4 377,70 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

