Similar
Similar



ECS-144-9-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC1610TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-144-9-42-CKM-TR |
Description | CRYSTAL 14.4000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-144-9-42-CKM-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.4 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C11A14M40000 | CTS-Frequency Controls | 0 | 403C11A14M40000-ND | € 0,24679 | Similar |
| 403C11J14M40000 | CTS-Frequency Controls | 0 | 403C11J14M40000-ND | € 0,24679 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,74127 | € 741,27 |
| Unit Price without VAT: | € 0,74127 |
|---|---|
| Unit Price with VAT: | € 0,90435 |


