Parametric Equivalent
Parametric Equivalent

EC2725ETTS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2725ETTS-25.000MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC2725ETTS-25.000M TR |
Description | CRYSTAL OSCILLATOR 7050 4-SMD 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC2725ETTTS-25.000M TR | Ecliptek | 0 | 2773-EC2725ETTTS-25.000MTR-ND | € 1,64864 | Parametric Equivalent |
| SIT1602AI-82-25E-25.000000 | SiTime | 0 | 1473-SIT1602AI-82-25E-25.000000-ND | € 2,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,64864 | € 1 648,64 |
| Unit Price without VAT: | € 1,64864 |
|---|---|
| Unit Price with VAT: | € 2,01134 |


