
8300W | |
|---|---|
DigiKey Part Number | 6215-8300W-ND |
Manufacturer | |
Manufacturer Product Number | 8300W |
Description | RECP HG DUP 20A125V 2P3W STR COM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Wiring Devices | Voltage Rating 125VAC |
Series | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,25000 | € 17,25 |
| 50 | € 13,08960 | € 654,48 |
| 100 | € 12,46510 | € 1 246,51 |
| Unit Price without VAT: | € 17,25000 |
|---|---|
| Unit Price with VAT: | € 21,04500 |

