
U024-06N-HUB | |
|---|---|
DigiKey Part Number | TL820-ND |
Manufacturer | |
Manufacturer Product Number | U024-06N-HUB |
Description | CBL USB2.0 A RCP-A RCP/PLG 0.5' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Female and Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color White |
Configuration | Features Data Transfer and Charge |
Length 0.50' (152.4mm) |

