USB 2.0 Cable A Male, Adjustable to B Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U012-006

DigiKey Part Number
U012-006-ND
Manufacturer
Manufacturer Product Number
U012-006
Description
CBL USB2.0 A PLUG ADJ-B PLUG 6'
Customer Reference
Detailed Description
USB 2.0 Cable A Male, Adjustable to B Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge
Length
10.00' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CBL USB2.0 A PLUG ADJ-B PLUG 10'
In-Stock: 0
Unit Price: € 9,34000