
MDA3F30UPX00000 | |
|---|---|
DigiKey Part Number | 95-MDA3F30UPX00000-ND |
Manufacturer | |
Manufacturer Product Number | MDA3F30UPX00000 |
Description | RACK STEEL 42.9X23.6X78.5 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.992" L x 23.630" W x 78.504" H (1092.00mm x 600.20mm x 1994.00mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 42.992" L x 23.630" W x 78.504" H (1092.00mm x 600.20mm x 1994.00mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 30U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18 614,37000 | € 18 614,37 |
| Unit Price without VAT: | € 18 614,37000 |
|---|---|
| Unit Price with VAT: | € 22 709,53140 |

