Parametric Equivalent
Parametric Equivalent




EFDKS1AK156F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK156F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK156F014BH |
Description | CAP FILM 15UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS1BK156F014BH | Eaton - Electronics Division | 0 | 283-EFDKS1BK156F014BH-ND | € 4,53289 | Parametric Equivalent |
| EFDKS1CK156F014BH | Eaton - Electronics Division | 0 | 283-EFDKS1CK156F014BH-ND | € 4,66889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 4,39667 | € 791,40 |
| Unit Price without VAT: | € 4,39667 |
|---|---|
| Unit Price with VAT: | € 5,36394 |


