
KRP-C-4000SP | |
|---|---|
DigiKey Part Number | 2041-1080-ND |
Manufacturer | |
Manufacturer Product Number | KRP-C-4000SP |
Description | FUSE CARTRIDGE 4KA 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4kA 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class L |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 4kA | Size / Dimension 5.750" Dia x 3.750" L (146.05mm x 95.25mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7 687,18000 | € 7 687,18 |
| Unit Price without VAT: | € 7 687,18000 |
|---|---|
| Unit Price with VAT: | € 9 378,35960 |

