
JJN-300 | |
|---|---|
DigiKey Part Number | JJN-300-ND |
Manufacturer | |
Manufacturer Product Number | JJN-300 |
Description | FUSE CRTRDGE 300A 300VAC/160VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 300A 300 VAC 160 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 300A | Size / Dimension 0.860" L x 1.000" W (21.84mm x 25.40mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 335,50000 | € 335,50 |
| Unit Price without VAT: | € 335,50000 |
|---|---|
| Unit Price with VAT: | € 409,31000 |

