
BK/MAX-70 | |
|---|---|
DigiKey Part Number | BK/MAX-70-ND |
Manufacturer | |
Manufacturer Product Number | BK/MAX-70 |
Description | FUSE AUTO 70A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Color Tan |
Fuse Type | Size / Dimension 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 9,39752 | € 2 349,38 |
| Unit Price without VAT: | € 9,39752 |
|---|---|
| Unit Price with VAT: | € 11,46497 |

