Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1410-G114-P3F1-S01-2A | |
|---|---|
DigiKey Part Number | 1410-G114-P3F1-S01-2A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-G114-P3F1-S01-2A |
Description | CIR BRKR THRM 2A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1140-G151-P7M1-2A | E-T-A | 0 | 1140-G151-P7M1-2A-ND | € 24,22860 | Parametric Equivalent |
| 1410-G110-L2F1-S01-2A | E-T-A | 22 | 1410-G110-L2F1-S01-2A-ND | € 15,61000 | Parametric Equivalent |
| 1410-G110-P2F1-S01-2A | E-T-A | 0 | 1410-G110-P2F1-S01-2A-ND | € 10,48600 | Parametric Equivalent |
| 1410-G111-L2F1-S01-2A | E-T-A | 737 | 1410-G111-L2F1-S01-2A-ND | € 15,03000 | Parametric Equivalent |
| 1410-G111-P2F1-S01-2A | E-T-A | 0 | 302-1440-ND | € 10,73660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 10,93380 | € 546,69 |
| Unit Price without VAT: | € 10,93380 |
|---|---|
| Unit Price with VAT: | € 13,33924 |






