



RR3112DBLKBLKNEFO | |
|---|---|
DigiKey Part Number | RR3112DBLKBLKNEFO-ND |
Manufacturer | |
Manufacturer Product Number | RR3112DBLKBLKNEFO |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.20mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 65°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,18728 | € 1 187,28 |
| Unit Price without VAT: | € 1,18728 |
|---|---|
| Unit Price with VAT: | € 1,44848 |

