603-3005 | |
---|---|
DigiKey Part Number | 2838-603-3005-ND |
Manufacturer | Integrity Cleanroom |
Manufacturer Product Number | 603-3005 |
Description | ANTI-STAT LAB COAT WHT 3XLG |
Customer Reference | |
Detailed Description | Smock, Lab Coat Length 3XLarge White Anti-Static, Disposable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integrity Cleanroom | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length | |
Size | 3XLarge | |
Color | White | |
Features | Anti-Static, Disposable |