Zener Diode 10 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY10

DigiKey Part Number
4878-ZMY10TR-ND - Tape & Reel (TR)
4878-ZMY10CT-ND - Cut Tape (CT)
4878-ZMY10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY10
Description
DIODE ZENER 10V 1.3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB (MELF)
Power - Max
1.3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ3C10Diotec Semiconductor4 9704878-SZ3C10CT-ND€ 0,39000Parametric Equivalent
In-Stock: 3 096
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17900€ 1,79
100€ 0,11240€ 11,24
500€ 0,08306€ 41,53
1 000€ 0,07356€ 73,56
2 000€ 0,06556€ 131,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05688€ 284,40
10 000€ 0,05151€ 515,10
15 000€ 0,04877€ 731,55
25 000€ 0,04569€ 1 142,25
35 000€ 0,04386€ 1 535,10
50 000€ 0,04209€ 2 104,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600