
ZXTN25020DZTA | |
|---|---|
DigiKey Part Number | ZXTN25020DZTR-ND - Tape & Reel (TR) ZXTN25020DZCT-ND - Cut Tape (CT) ZXTN25020DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25020DZTA |
Description | TRANS NPN 20V 6A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 6 A 215MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 2.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 270mV @ 300mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,58400 | € 5,84 |
| 100 | € 0,38180 | € 38,18 |
| 500 | € 0,29468 | € 147,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26662 | € 266,62 |
| 2 000 | € 0,24301 | € 486,02 |
| 3 000 | € 0,23097 | € 692,91 |
| 5 000 | € 0,21744 | € 1 087,20 |
| 7 000 | € 0,20943 | € 1 466,01 |
| 10 000 | € 0,20164 | € 2 016,40 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |


