Similar

ZXCT1080E5TA | |
|---|---|
DigiKey Part Number | ZXCT1080E5TR-ND - Tape & Reel (TR) ZXCT1080E5CT-ND - Cut Tape (CT) ZXCT1080E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1080E5TA |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output 1mA |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High-Side | Package / Case SC-74A, SOT-753 |
Accuracy ±3% | Supplier Device Package SOT-23-5 |
Voltage - Input 3V ~ 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT1082E5TA | Diodes Incorporated | 12 491 | ZXCT1082E5TACT-ND | € 1,52000 | Similar |




