
ZVN3310ASTZ | |
|---|---|
DigiKey Part Number | 31-ZVN3310ASTZCT-ND - Cut Tape (CT) 31-ZVN3310ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVN3310ASTZ |
Description | MOSFET N-CH 100V 200MA E-LINE |
Customer Reference | |
Detailed Description | N-Channel 100 V 200mA (Ta) 625mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Tape & Box (TB) | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 625mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,75400 | € 7,54 |
| 100 | € 0,49800 | € 49,80 |
| 500 | € 0,38830 | € 194,15 |
| 1 000 | € 0,35299 | € 352,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32327 | € 646,54 |
| 4 000 | € 0,29827 | € 1 193,08 |
| 6 000 | € 0,28554 | € 1 713,24 |
| 10 000 | € 0,27123 | € 2 712,30 |
| 14 000 | € 0,26276 | € 3 678,64 |
| 20 000 | € 0,25453 | € 5 090,60 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

