
SMF4L24CA-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L24CA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L24CA-7 |
Description | TVS DIODE 24VWM 38.9VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08221 | € 246,63 |
| 6 000 | € 0,07453 | € 447,18 |
| 9 000 | € 0,07061 | € 635,49 |
| 15 000 | € 0,06727 | € 1 009,05 |
| Unit Price without VAT: | € 0,08221 |
|---|---|
| Unit Price with VAT: | € 0,10030 |

