
SBR2A30P1-7 | |
|---|---|
DigiKey Part Number | SBR2A30P1-7DITR-ND - Tape & Reel (TR) SBR2A30P1-7DICT-ND - Cut Tape (CT) SBR2A30P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2A30P1-7 |
Description | DIODE SBR 30V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020ER,115 | Nexperia USA Inc. | 16 160 | 1727-5206-1-ND | € 0,39000 | Similar |
| SS2040FL_R1_00001 | Panjit International Inc. | 115 069 | 3757-SS2040FL_R1_00001CT-ND | € 0,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,43500 | € 4,35 |
| 100 | € 0,28070 | € 28,07 |
| 500 | € 0,21404 | € 107,02 |
| 1 000 | € 0,19252 | € 192,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16517 | € 495,51 |
| 6 000 | € 0,15139 | € 908,34 |
| 9 000 | € 0,14437 | € 1 299,33 |
| 15 000 | € 0,13648 | € 2 047,20 |
| 21 000 | € 0,13180 | € 2 767,80 |
| 30 000 | € 0,12726 | € 3 817,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

