
PB5000009 | |
|---|---|
DigiKey Part Number | PB5000009-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PB5000009 |
Description | XTAL OSC XO 50.0000MHZ PECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) PECL Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output PECL |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,46788 | € 1 233,94 |
| Unit Price without VAT: | € 2,46788 |
|---|---|
| Unit Price with VAT: | € 3,01081 |

