


GB0800004 | |
|---|---|
DigiKey Part Number | GB0800004-ND |
Manufacturer | |
Manufacturer Product Number | GB0800004 |
Description | CRYSTAL 8.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 30pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.441" L x 0.197" W (11.20mm x 5.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36000 | € 3,60 |
| 25 | € 0,34000 | € 8,50 |
| 50 | € 0,32600 | € 16,30 |
| 100 | € 0,31250 | € 31,25 |
| 250 | € 0,29556 | € 73,89 |
| 500 | € 0,28332 | € 141,66 |
| 1 000 | € 0,27159 | € 271,59 |
| 3 000 | € 0,25401 | € 762,03 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

