


DXTN22040CFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTN22040CFG-7TR-ND - Tape & Reel (TR) 31-DXTN22040CFG-7CT-ND - Cut Tape (CT) 31-DXTN22040CFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN22040CFG-7 |
Description | TRANS NPN 40V 2A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 200MHz 1.1 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.1 W |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 8-PowerVDFN |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN22040CFGQ-7 | Diodes Incorporated | 1 980 | 31-DXTN22040CFGQ-7CT-ND | € 0,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,52200 | € 5,22 |
| 100 | € 0,33950 | € 33,95 |
| 500 | € 0,26084 | € 130,42 |
| 1 000 | € 0,23549 | € 235,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21416 | € 428,32 |
| 4 000 | € 0,19621 | € 784,84 |
| 6 000 | € 0,18707 | € 1 122,42 |
| 10 000 | € 0,17679 | € 1 767,90 |
| 14 000 | € 0,17071 | € 2 389,94 |
| 20 000 | € 0,16479 | € 3 295,80 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

